
2SA1037AKT146S | |
|---|---|
DigiKey Part Number | 2SA1037AKT146STR-ND - Tape & Reel (TR) 2SA1037AKT146SCT-ND - Cut Tape (CT) 2SA1037AKT146SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1037AKT146S |
Description | TRANS PNP 50V 0.15A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1037AKT146S Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1162-GR,LF | Toshiba Semiconductor and Storage | 7 112 | 2SA1162-GRLFCT-ND | 3,55000 Kč | Similar |
| PBSS5350T,215 | Nexperia USA Inc. | 0 | 1727-3912-1-ND | 10,64000 Kč | Similar |
| SMBT3906E6327HTSA1 | Infineon Technologies | 7 392 | SMBT3906E6327HTSA1CT-ND | 8,13000 Kč | Similar |
| TMBT3906,LM | Toshiba Semiconductor and Storage | 16 520 | TMBT3906LMCT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,79600 Kč | 37,96 Kč |
| 100 | 2,36500 Kč | 236,50 Kč |
| 500 | 1,74226 Kč | 871,13 Kč |
| 1 000 | 1,54018 Kč | 1 540,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,28247 Kč | 3 847,41 Kč |
| 6 000 | 1,15237 Kč | 6 914,22 Kč |
| 9 000 | 1,08599 Kč | 9 773,91 Kč |
| 15 000 | 1,01138 Kč | 15 170,70 Kč |
| 21 000 | 0,96716 Kč | 20 310,36 Kč |
| 30 000 | 0,92416 Kč | 27 724,80 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

