PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBT3906E6327HTSA1

DigiKey Part Number
SMBT3906E6327HTSA1TR-ND - Tape & Reel (TR)
SMBT3906E6327HTSA1CT-ND - Cut Tape (CT)
SMBT3906E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBT3906E6327HTSA1
Description
TRANS PNP 40V 0.2A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
SMBT3906E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
330 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 652
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,20000 Kč32,00 Kč
1001,99130 Kč199,13 Kč
5001,46044 Kč730,22 Kč
1 0001,28868 Kč1 288,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,06962 Kč3 208,86 Kč
6 0000,95897 Kč5 753,82 Kč
9 0000,90251 Kč8 122,59 Kč
15 0000,83901 Kč12 585,15 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč