1SS380TE-17 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 21 345
Unit Price: 7,56000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Similar


onsemi
In Stock: 128 627
Unit Price: 3,99000 Kč
Datasheet
Diode 35 V 100mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS380TE-17

DigiKey Part Number
1SS380TE-17TR-ND - Tape & Reel (TR)
1SS380TE-17CT-ND - Cut Tape (CT)
1SS380TE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS380TE-17
Description
DIODE STANDARD 35V 100MA UMD2
Customer Reference
Detailed Description
Diode 35 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 nA @ 20 V
Capacitance @ Vr, F
5pF @ 0.5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10.07.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,20885 Kč3 626,55 Kč
6 0001,04990 Kč6 299,40 Kč
9 0000,99955 Kč8 995,95 Kč
15 0000,97193 Kč14 578,95 Kč
21 0000,94663 Kč19 879,23 Kč
30 0000,90480 Kč27 144,00 Kč
75 0000,86996 Kč65 247,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč