
UCC27425P | |
|---|---|
DigiKey Part Number | 296-15872-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC27425P |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27425P Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 30,15700 Kč | 301,57 Kč |
| 50 | 25,81920 Kč | 1 290,96 Kč |
| 100 | 24,47810 Kč | 2 447,81 Kč |
| 250 | 23,06200 Kč | 5 765,50 Kč |
| 500 | 22,20818 Kč | 11 104,09 Kč |
| 1 000 | 21,50557 Kč | 21 505,57 Kč |
| 2 500 | 20,76390 Kč | 51 909,75 Kč |
| 5 000 | 20,31697 Kč | 101 584,85 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |









