
GBP310 | |
|---|---|
DigiKey Part Number | 31-GBP310-ND |
Manufacturer | |
Manufacturer Product Number | GBP310 |
Description | BRIDGE RECT 1PHASE 1KV 3A GBP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBP |
Technology Standard | Supplier Device Package GBP |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 35 | 10,87686 Kč | 380,69 Kč |
| 105 | 8,93514 Kč | 938,19 Kč |
| 525 | 6,88695 Kč | 3 615,65 Kč |
| 1 015 | 6,25658 Kč | 6 350,43 Kč |
| 2 030 | 5,69646 Kč | 11 563,81 Kč |
| 5 005 | 5,09821 Kč | 25 516,54 Kč |
| 10 010 | 4,72212 Kč | 47 268,42 Kč |
| 50 015 | 4,07886 Kč | 204 004,18 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


