
KBP310GS-BP | |
|---|---|
DigiKey Part Number | 353-KBP310GS-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KBP310GS-BP |
Description | BRIDGE RECT 1PHASE 1KV 3A GBP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBP | |
Supplier Device Package | GBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | 3,11665 Kč | 13 089,93 Kč |
| 8 400 | 2,66092 Kč | 22 351,73 Kč |
| 12 600 | 2,58562 Kč | 32 578,81 Kč |
| 21 000 | 2,57423 Kč | 54 058,83 Kč |
| 29 400 | 2,49411 Kč | 73 326,83 Kč |
| 42 000 | 2,41739 Kč | 101 530,38 Kč |
| Unit Price without VAT: | 3,11665 Kč |
|---|---|
| Unit Price with VAT: | 3,77115 Kč |

