
PC16SH-10CP11-205A3030-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-10CP11-205A3030-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10CP11-205A3030-TA |
Description | POT 2M OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Amphenol Piher Sensing Systems | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 2M | Actuator Type Knurled |
Tolerance ±30% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.2W, 1/5W | Actuator Diameter 0.246" (6.25mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 53,69200 Kč | 536,92 Kč |
| 25 | 49,87440 Kč | 1 246,86 Kč |
| 50 | 47,16160 Kč | 2 358,08 Kč |
| 100 | 44,57670 Kč | 4 457,67 Kč |
| 300 | 40,75293 Kč | 12 225,88 Kč |
| 500 | 39,08148 Kč | 19 540,74 Kč |
| 1 000 | 36,91826 Kč | 36 918,26 Kč |
| 5 000 | 32,33251 Kč | 161 662,55 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |



