Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0104ED

DigiKey Part Number
296-34699-5-ND
Manufacturer
Manufacturer Product Number
TXS0104ED
Description
IC XLTR VL BIDIR 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TXS0104ED Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 156
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1021,98500 Kč219,85 Kč
5018,70500 Kč935,25 Kč
10017,69080 Kč1 769,08 Kč
25016,61696 Kč4 154,24 Kč
50015,96982 Kč7 984,91 Kč
1 00015,43752 Kč15 437,52 Kč
2 50014,87532 Kč37 188,30 Kč
5 00014,53658 Kč72 682,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč

Other Suppliers on DigiKey

42 149In Stock
Ships from Rochester Electronics, LLC