
PCM1808PW | |
|---|---|
DigiKey Part Number | 296-19773-ND |
Manufacturer | |
Manufacturer Product Number | PCM1808PW |
Description | IC DAS/ADC/DAC SPECIAL 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k Serial 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1808PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,87000 Kč | 338,70 Kč |
| 90 | 27,80133 Kč | 2 502,12 Kč |
| 180 | 26,54144 Kč | 4 777,46 Kč |
| 270 | 25,91074 Kč | 6 995,90 Kč |
| 540 | 24,98606 Kč | 13 492,47 Kč |
| 1 080 | 24,22489 Kč | 26 162,88 Kč |
| 2 520 | 23,47477 Kč | 59 156,42 Kč |
| 5 040 | 22,98106 Kč | 115 824,54 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |



