Parametric Equivalent



TPS70748PWP | |
|---|---|
DigiKey Part Number | 296-8033-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS70748PWP |
Description | IC REG LIN 3.3V/1.5V 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 250mA, 125mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70748PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V, 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 250mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 230 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good, Reset, Sequencing | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 74,81361 Kč | 20 947,81 Kč |
| Unit Price without VAT: | 74,81361 Kč |
|---|---|
| Unit Price with VAT: | 90,52447 Kč |







