
SN74AHCT574DGVR | |
|---|---|
DigiKey Part Number | 296-4761-2-ND - Tape & Reel (TR) 296-4761-1-ND - Cut Tape (CT) 296-4761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT574DGVR |
Description | IC FF D-TYPE SGL 8-BIT 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT574DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TVSOP | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 7,66840 Kč | 191,71 Kč |
| 100 | 6,68160 Kč | 668,16 Kč |
| 250 | 6,21288 Kč | 1 553,22 Kč |
| 500 | 5,92900 Kč | 2 964,50 Kč |
| 1 000 | 5,78285 Kč | 5 782,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,50379 Kč | 11 007,58 Kč |
| 4 000 | 5,34572 Kč | 21 382,88 Kč |
| 6 000 | 5,26658 Kč | 31 599,48 Kč |
| 10 000 | 5,17886 Kč | 51 788,60 Kč |
| 14 000 | 5,12761 Kč | 71 786,54 Kč |
| 20 000 | 5,07832 Kč | 101 566,40 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |






