
TLE2061CD | |
|---|---|
DigiKey Part Number | 296-10393-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2061CD |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2061CD Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 290µA |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2061CDR | Texas Instruments | 1 996 | 296-TLE2061CDRCT-ND | 47,46000 Kč | MFR Recommended |
| AD8682ARZ-REEL | Analog Devices Inc. | 0 | AD8682ARZ-REELTR-ND | 75,87804 Kč | Similar |
| AP4310AMTR-G1 | Diodes Incorporated | 4 661 | 31-AP4310AMTR-G1CT-ND | 8,82000 Kč | Similar |
| AS358AMTR-E1 | Diodes Incorporated | 1 822 | 31-AS358AMTR-E1CT-ND | 2,94000 Kč | Similar |
| AS358AMTR-G1 | Diodes Incorporated | 3 247 | 31-AS358AMTR-G1CT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |

