
TLE2061CDR | |
|---|---|
DigiKey Part Number | 296-TLE2061CDRTR-ND - Tape & Reel (TR) 296-TLE2061CDRCT-ND - Cut Tape (CT) 296-TLE2061CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2061CDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2061CDR Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 290µA |
Series | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358ADR2G | onsemi | 49 826 | LM358ADR2GOSCT-ND | 5,25000 Kč | Similar |
| TL072BIYDT | STMicroelectronics | 19 | 497-10227-1-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,15100 Kč | 351,51 Kč |
| 25 | 32,05960 Kč | 801,49 Kč |
| 100 | 28,66230 Kč | 2 866,23 Kč |
| 250 | 27,04292 Kč | 6 760,73 Kč |
| 500 | 26,21558 Kč | 13 107,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,41614 Kč | 61 040,35 Kč |
| 5 000 | 23,90501 Kč | 119 525,05 Kč |
| 7 500 | 23,64921 Kč | 177 369,08 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

