
TL072BIYDT | |
|---|---|
DigiKey Part Number | 497-10227-2-ND - Tape & Reel (TR) 497-10227-1-ND - Cut Tape (CT) 497-10227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072BIYDT |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072BIYDT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 1.4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8512ARZ-REEL7 | Analog Devices Inc. | 7 | AD8512ARZ-REEL7CT-ND | 120,95000 Kč | Similar |
| ADA4000-2ARZ | Analog Devices Inc. | 1 137 | 505-ADA4000-2ARZ-ND | 94,91000 Kč | Similar |
| ADA4000-2ARZ-R7 | Analog Devices Inc. | 1 351 | ADA4000-2ARZ-R7CT-ND | 94,91000 Kč | Similar |
| ADA4000-2ARZ-RL | Analog Devices Inc. | 2 500 | 505-ADA4000-2ARZ-RLTR-ND | 52,05538 Kč | Similar |
| ADA4075-2ARZ-R7 | Analog Devices Inc. | 5 000 | 505-ADA4075-2ARZ-R7CT-ND | 57,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,66200 Kč | 126,62 Kč |
| 25 | 11,38920 Kč | 284,73 Kč |
| 100 | 9,99500 Kč | 999,50 Kč |
| 250 | 9,33152 Kč | 2 332,88 Kč |
| 500 | 8,93044 Kč | 4 465,22 Kč |
| 1 000 | 8,60351 Kč | 8 603,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,25188 Kč | 20 629,70 Kč |
| 5 000 | 8,04190 Kč | 40 209,50 Kč |
| 7 500 | 7,93674 Kč | 59 525,55 Kč |
| 12 500 | 7,82028 Kč | 97 753,50 Kč |
| 17 500 | 7,75217 Kč | 135 662,98 Kč |
| 25 000 | 7,68666 Kč | 192 166,50 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

