
TL061ID | |
|---|---|
DigiKey Part Number | 296-7173-5-ND |
Manufacturer | |
Manufacturer Product Number | TL061ID |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL061ID Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 200µA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL061IDR | Texas Instruments | 1 730 | 296-14986-1-ND | 13,02000 Kč | MFR Recommended |
| MC33171DR2G | onsemi | 6 954 | MC33171DR2GOSCT-ND | 9,45000 Kč | Similar |
| TL061ACDT | STMicroelectronics | 9 559 | 497-2191-1-ND | 17,43000 Kč | Similar |
| TL061CDT | STMicroelectronics | 5 577 | 497-2192-1-ND | 13,02000 Kč | Similar |
| TL061IDT | STMicroelectronics | 5 485 | 497-4054-1-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

