
TL061CP | |
|---|---|
DigiKey Part Number | 296-12942-5-ND |
Manufacturer | |
Manufacturer Product Number | TL061CP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL061CP Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 200µA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 3.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 50 | 7,98340 Kč | 399,17 Kč |
| 100 | 7,49000 Kč | 749,00 Kč |
| 250 | 6,97048 Kč | 1 742,62 Kč |
| 500 | 6,65678 Kč | 3 328,39 Kč |
| 1 000 | 6,39872 Kč | 6 398,72 Kč |
| 2 500 | 6,12604 Kč | 15 315,10 Kč |
| 5 000 | 5,96171 Kč | 29 808,55 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |








