
TL061BCP | |
|---|---|
DigiKey Part Number | 296-34255-5-ND |
Manufacturer | |
Manufacturer Product Number | TL061BCP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL061BCP Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 200µA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 3.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 34,35300 Kč | 343,53 Kč |
| 50 | 29,49800 Kč | 1 474,90 Kč |
| 100 | 27,99450 Kč | 2 799,45 Kč |
| 250 | 26,40708 Kč | 6 601,77 Kč |
| 500 | 25,45042 Kč | 12 725,21 Kč |
| 1 000 | 24,66299 Kč | 24 662,99 Kč |
| 2 500 | 23,83172 Kč | 59 579,30 Kč |
| 5 000 | 23,33079 Kč | 116 653,95 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |


