
SN74LVC00AD | |
|---|---|
DigiKey Part Number | 296-1694-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC00AD |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 50 | 13,24560 Kč | 662,28 Kč |
| 100 | 12,48750 Kč | 1 248,75 Kč |
| 250 | 11,68916 Kč | 2 922,29 Kč |
| 500 | 11,20706 Kč | 5 603,53 Kč |
| 1 000 | 10,81040 Kč | 10 810,40 Kč |
| 2 500 | 10,39149 Kč | 25 978,72 Kč |
| 5 000 | 10,13901 Kč | 50 695,05 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |










