OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV32APW

DigiKey Part Number
296-26551-5-ND
Manufacturer
Manufacturer Product Number
SN74LV32APW
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV32APW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV32APWRTexas Instruments7 252296-3819-1-ND9,87000 KčDirect
SN74LV32AMPWREPTexas Instruments1 163296-19445-1-ND52,50000 KčParametric Equivalent
SN74LV32APWTTexas Instruments2 675296-31874-1-ND21,63000 KčParametric Equivalent
SN74LV32ATPWREPTexas Instruments0296-22311-1-ND37,59000 KčParametric Equivalent
SN74LV32ATPWRG4Q1Texas Instruments593296-23793-1-ND13,44000 KčParametric Equivalent
In-Stock: 2 947
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1015,60200 Kč156,02 Kč
9012,52644 Kč1 127,38 Kč
18011,88722 Kč2 139,70 Kč
27011,56756 Kč3 123,24 Kč
54011,09783 Kč5 992,83 Kč
1 08010,71131 Kč11 568,21 Kč
2 52010,33052 Kč26 032,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč

Other Suppliers on DigiKey

7 414In Stock
Ships from Rochester Electronics, LLC