
SN74LV32ATPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23793-2-ND - Tape & Reel (TR) 296-23793-1-ND - Cut Tape (CT) 296-23793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV32ATPWRG4Q1 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV32ATPWRG4Q1 Models |
Category | Input Logic Level - Low 0.5V |
Mfr | Input Logic Level - High 1.5V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 12mA, 12mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV32AT14-13 | Diodes Incorporated | 2 283 | 31-74LV32AT14-13CT-ND | 5,25000 Kč | Upgrade |
| 74LVX32MTC | onsemi | 606 | 74LVX32MTC-ND | 9,24000 Kč | Similar |
| 74LVX32MTCX | onsemi | 936 | 74LVX32MTCXCT-ND | 9,66000 Kč | Similar |
| MC74LVX32DTR2G | onsemi | 873 | MC74LVX32DTR2GOSCT-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,49160 Kč | 212,29 Kč |
| 100 | 7,41230 Kč | 741,23 Kč |
| 250 | 6,89828 Kč | 1 724,57 Kč |
| 500 | 6,58834 Kč | 3 294,17 Kč |
| 1 000 | 6,45751 Kč | 6 457,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,12396 Kč | 12 247,92 Kč |
| 4 000 | 5,95136 Kč | 23 805,44 Kč |
| 6 000 | 5,86492 Kč | 35 189,52 Kč |
| 10 000 | 5,76910 Kč | 57 691,00 Kč |
| 14 000 | 5,71312 Kč | 79 983,68 Kč |
| 20 000 | 5,65928 Kč | 113 185,60 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

