
74LVX32MTCX | |
|---|---|
DigiKey Part Number | 74LVX32MTCXTR-ND - Tape & Reel (TR) 74LVX32MTCXCT-ND - Cut Tape (CT) 74LVX32MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX32MTCX |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.8V |
Series | Input Logic Level - High 1.5V ~ 2.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV32AT14-13 | Diodes Incorporated | 2 283 | 31-74LV32AT14-13CT-ND | 5,25000 Kč | Similar |
| SN74AHC32PWR | Texas Instruments | 8 622 | 296-1099-1-ND | 8,82000 Kč | Similar |
| SN74LV32AMPWREP | Texas Instruments | 1 163 | 296-19445-1-ND | 52,50000 Kč | Similar |
| SN74LV32APW | Rochester Electronics, LLC | 10 361 | 2156-SN74LV32APW-ND | 21,63000 Kč | Similar |
| SN74LV32APWR | Texas Instruments | 7 252 | 296-3819-1-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,06440 Kč | 151,61 Kč |
| 100 | 5,26000 Kč | 526,00 Kč |
| 250 | 4,87656 Kč | 1 219,14 Kč |
| 500 | 4,64602 Kč | 2 323,01 Kč |
| 1 000 | 4,47845 Kč | 4 478,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,13358 Kč | 10 333,95 Kč |
| 5 000 | 4,01541 Kč | 20 077,05 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

