OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV32AMPWREP

DigiKey Part Number
296-19445-2-ND - Tape & Reel (TR)
296-19445-1-ND - Cut Tape (CT)
296-19445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV32AMPWREP
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV32AMPWREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV32AT14-13Diodes Incorporated2 28331-74LV32AT14-13CT-ND5,25000 KčSimilar
74LVX32MTConsemi60674LVX32MTC-ND9,24000 KčSimilar
74LVX32MTCXonsemi93674LVX32MTCXCT-ND9,66000 KčSimilar
MC74LVX32DTR2Gonsemi873MC74LVX32DTR2GOSCT-ND6,09000 KčSimilar
In-Stock: 1 163
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1039,03500 Kč390,35 Kč
2535,66320 Kč891,58 Kč
10031,95900 Kč3 195,90 Kč
25030,19428 Kč7 548,57 Kč
50029,13010 Kč14 565,05 Kč
1 00028,25407 Kč28 254,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,52605 Kč61 052,10 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč