Upgrade
Similar
Similar
Similar

SN74LV32ATPWREP | |
|---|---|
DigiKey Part Number | 296-22311-2-ND - Tape & Reel (TR) 296-22311-1-ND - Cut Tape (CT) 296-22311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV32ATPWREP |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV32ATPWREP Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV32AT14-13 | Diodes Incorporated | 2 283 | 31-74LV32AT14-13CT-ND | 5,25000 Kč | Upgrade |
| 74LVX32MTC | onsemi | 606 | 74LVX32MTC-ND | 9,24000 Kč | Similar |
| 74LVX32MTCX | onsemi | 936 | 74LVX32MTCXCT-ND | 9,66000 Kč | Similar |
| MC74LVX32DTR2G | onsemi | 873 | MC74LVX32DTR2GOSCT-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,74508 Kč | 55 490,16 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |




