Direct
Similar
Similar
Similar
Similar
Parametric Equivalent

SN74HCT138PW | |
|---|---|
DigiKey Part Number | 296-26493-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT138PW |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT138PW Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT138PWR | Texas Instruments | 80 | 296-8388-1-ND | 10,71000 Kč | Direct |
| 74HC74PW,118 | Nexperia USA Inc. | 1 584 | 1727-4083-1-ND | 5,04000 Kč | Similar |
| 74HCT138PW,118 | Nexperia USA Inc. | 1 196 | 1727-2050-1-ND | 6,51000 Kč | Similar |
| 74HCT138PW-Q100,11 | Nexperia USA Inc. | 1 608 | 1727-74HCT138PW-Q100,11CT-ND | 8,82000 Kč | Similar |
| MC74HCT138ADTR2G | onsemi | 2 507 | MC74HCT138ADTR2GOSCT-ND | 8,40000 Kč | Similar |





