Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT138ADTR2G

DigiKey Part Number
MC74HCT138ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HCT138ADTR2GOSCT-ND - Cut Tape (CT)
MC74HCT138ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HCT138ADTR2G
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT138ADTR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT138PW-Q100,11Nexperia USA Inc.1 6081727-74HCT138PW-Q100,11CT-ND8,82000 KčDirect
74HCT138T16-13Diodes Incorporated4 14531-74HCT138T16-13CT-ND5,88000 KčDirect
74HCT138PW,118Nexperia USA Inc.61727-2050-1-ND6,51000 KčSimilar
SN74HCT138PWRochester Electronics, LLC4462156-SN74HCT138PW-ND19,31815 KčSimilar
SN74HCT138PWTTexas Instruments5 250SN74HCT138PWT-ND8,39921 KčSimilar
In-Stock: 2 496
Factory Stock: 70 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,79500 Kč57,95 Kč
255,14880 Kč128,72 Kč
1004,45580 Kč445,58 Kč
2504,12232 Kč1 030,58 Kč
5003,92200 Kč1 961,00 Kč
1 0003,75717 Kč3 757,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,58276 Kč8 956,90 Kč
5 0003,47773 Kč17 388,65 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč