
SN74HCT138PWT | |
|---|---|
DigiKey Part Number | SN74HCT138PWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HCT138PWT |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT138PWT Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 6,92145 Kč | 8 651,81 Kč |
| 1 750 | 6,81235 Kč | 11 921,61 Kč |
| 2 500 | 6,70735 Kč | 16 768,38 Kč |
| 6 250 | 6,48146 Kč | 40 509,12 Kč |
| 12 500 | 6,34528 Kč | 79 316,00 Kč |
| 25 000 | 6,23323 Kč | 155 830,75 Kč |
| Unit Price without VAT: | 6,92145 Kč |
|---|---|
| Unit Price with VAT: | 8,37495 Kč |

