Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT138PWR

DigiKey Part Number
296-8388-2-ND - Tape & Reel (TR)
296-8388-1-ND - Cut Tape (CT)
296-8388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT138PWR
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT138PWR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT138T16-13Diodes Incorporated4 15731-74HCT138T16-13CT-ND5,88000 KčDirect
74HC74PW,118Nexperia USA Inc.1 5841727-4083-1-ND5,04000 KčSimilar
74HCT138PW,118Nexperia USA Inc.1 1961727-2050-1-ND6,51000 KčSimilar
74HCT138PW-Q100,11Nexperia USA Inc.1 6081727-74HCT138PW-Q100,11CT-ND8,82000 KčSimilar
MC74HCT138ADTR2Gonsemi2 507MC74HCT138ADTR2GOSCT-ND8,40000 KčSimilar
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,55900 Kč75,59 Kč
256,76120 Kč169,03 Kč
1005,87940 Kč587,94 Kč
2505,45780 Kč1 364,45 Kč
5005,20372 Kč2 601,86 Kč
1 0005,04393 Kč5 043,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,82230 Kč9 644,60 Kč
4 0004,68061 Kč18 722,44 Kč
6 0004,60962 Kč27 657,72 Kč
10 0004,53099 Kč45 309,90 Kč
14 0004,48504 Kč62 790,56 Kč
20 0004,44084 Kč88 816,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč