
SN74HC193D | |
|---|---|
DigiKey Part Number | 296-8261-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC193D |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC193D Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC191DR | Texas Instruments | 2 585 | 296-14841-1-ND | 12,81000 Kč | Parametric Equivalent |
| SN74HC191DT | Texas Instruments | 69 | 296-SN74HC191DTCT-ND | 17,85000 Kč | Parametric Equivalent |
| SN74HC193DR | Texas Instruments | 3 090 | 296-41634-1-ND | 10,08000 Kč | Parametric Equivalent |
| 74HC193D,652 | Rochester Electronics, LLC | 5 103 | 2156-74HC193D,652-1727-ND | 20,99799 Kč | Similar |
| 74HC193D,653 | Nexperia USA Inc. | 5 193 | 1727-5947-1-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 40 | 10,80350 Kč | 432,14 Kč |
| 120 | 9,80608 Kč | 1 176,73 Kč |
| 280 | 9,22036 Kč | 2 581,70 Kč |
| 520 | 8,87327 Kč | 4 614,10 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

