Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SN74HC138D | |
|---|---|
DigiKey Part Number | 296-1193-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC138D |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC138D Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC138DR | Texas Instruments | 25 143 | 296-1193-1-ND | 10,08000 Kč | Direct |
| MC74HC138ADR2G | onsemi | 11 038 | MC74HC138ADR2GOSCT-ND | 7,77000 Kč | Direct |
| 74HC138D,653 | Nexperia USA Inc. | 0 | 1727-2781-1-ND | 5,04000 Kč | Similar |
| 74HC138D-Q100,118 | Nexperia USA Inc. | 4 456 | 1727-1028-1-ND | 6,72000 Kč | Similar |
| 74HC138S16-13 | Diodes Incorporated | 1 982 | 31-74HC138S16-13CT-ND | 7,56000 Kč | Similar |








