
SN74AC74D | |
|---|---|
DigiKey Part Number | 296-1063-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC74D |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC74D Models |
Category | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC74DR | Texas Instruments | 2 513 | 296-1063-1-ND | 9,66000 Kč | Direct |
| MC74AC74DR2G | onsemi | 2 684 | MC74AC74DR2GOSCT-ND | 7,14000 Kč | Direct |
| MC74AC74DG | onsemi | 42 | MC74AC74DGOS-ND | 12,81000 Kč | Similar |
| NLV74AC74DR2G | onsemi | 2 500 | 488-NLV74AC74DR2GCT-ND | 4,36691 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 50 | 13,06920 Kč | 653,46 Kč |
| 100 | 12,31950 Kč | 1 231,95 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |







