
NLV74AC74DR2G | |
|---|---|
DigiKey Part Number | 488-NLV74AC74DR2GTR-ND - Tape & Reel (TR) 488-NLV74AC74DR2GCT-ND - Cut Tape (CT) 488-NLV74AC74DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74AC74DR2G |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV74AC74DR2G Models |
Category | Max Propagation Delay @ V, Max CL 12.5ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC11074D | Rochester Electronics, LLC | 24 735 | 2156-74AC11074D-ND | 40,52615 Kč | Similar |
| 74AC11074DR | Texas Instruments | 9 900 | 74AC11074DRCT-ND | 34,44000 Kč | Similar |
| CD74AC74M96 | Texas Instruments | 2 389 | 296-14484-1-ND | 14,49000 Kč | Similar |
| SN74AC74D | Rochester Electronics, LLC | 15 288 | 2156-SN74AC74D-ND | 21,42000 Kč | Similar |
| SN74AC74DR | Texas Instruments | 2 513 | 296-1063-1-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,36691 Kč | 10 917,27 Kč |
| 5 000 | 4,24323 Kč | 21 216,15 Kč |
| Unit Price without VAT: | 4,36691 Kč |
|---|---|
| Unit Price with VAT: | 5,28396 Kč |

