74AC11074D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 9 900
Unit Price: 34,44000 Kč
Datasheet

Similar


onsemi
In Stock: 42
Unit Price: 12,81000 Kč
Datasheet

Similar


onsemi
In Stock: 2 684
Unit Price: 7,14000 Kč
Datasheet

Similar


onsemi
In Stock: 2 500
Unit Price: 4,36691 Kč
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC11074D

DigiKey Part Number
296-4159-5-ND
Manufacturer
Manufacturer Product Number
74AC11074D
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74AC11074D Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AC11074DRTexas Instruments9 90074AC11074DRCT-ND34,44000 KčParametric Equivalent
MC74AC74DGonsemi42MC74AC74DGOS-ND12,81000 KčSimilar
MC74AC74DR2Gonsemi2 684MC74AC74DR2GOSCT-ND7,14000 KčSimilar
NLV74AC74DR2Gonsemi2 500488-NLV74AC74DR2GCT-ND4,36691 KčSimilar
Obsolete
Marketplace Stock: 24 735 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

24 735In Stock
Ships from Rochester Electronics, LLC