Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC74DG

DigiKey Part Number
MC74AC74DGOS-ND
Manufacturer
Manufacturer Product Number
MC74AC74DG
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74AC74DG Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
4.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
160 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74AC74DR2Gonsemi2 684MC74AC74DR2GOSCT-ND7,14000 KčParametric Equivalent
74AC11074DRochester Electronics, LLC24 7352156-74AC11074D-ND40,52615 KčSimilar
74AC11074DRTexas Instruments9 90074AC11074DRCT-ND34,44000 KčSimilar
CD74AC74M96Texas Instruments2 389296-14484-1-ND14,49000 KčSimilar
SN74AC74DRochester Electronics, LLC15 2882156-SN74AC74D-ND21,42000 KčSimilar
In-Stock: 42
Factory Stock: 11 220
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,02900 Kč90,29 Kč
557,44855 Kč409,67 Kč
1106,99427 Kč769,37 Kč
2756,51473 Kč1 791,55 Kč
5506,22571 Kč3 424,14 Kč
1 0456,00402 Kč6 274,20 Kč
2 5305,75735 Kč14 566,10 Kč
5 0055,60464 Kč28 051,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč