
CD74AC74M96 | |
|---|---|
DigiKey Part Number | 296-14484-2-ND - Tape & Reel (TR) 296-14484-1-ND - Cut Tape (CT) 296-14484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC74M96 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC74M96 Models |
Category | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC74DR2G | onsemi | 2 684 | MC74AC74DR2GOSCT-ND | 7,14000 Kč | Direct |
| MC74AC74DG | onsemi | 42 | MC74AC74DGOS-ND | 12,81000 Kč | Similar |
| NLV74AC74DR2G | onsemi | 2 500 | 488-NLV74AC74DR2GCT-ND | 4,36691 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 100 | 8,06740 Kč | 806,74 Kč |
| 250 | 7,51560 Kč | 1 878,90 Kč |
| 500 | 7,18258 Kč | 3 591,29 Kč |
| 1 000 | 7,06793 Kč | 7 067,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,61983 Kč | 16 549,58 Kč |
| 5 000 | 6,44559 Kč | 32 227,95 Kč |
| 7 500 | 6,35831 Kč | 47 687,33 Kč |
| 12 500 | 6,26164 Kč | 78 270,50 Kč |
| 17 500 | 6,20514 Kč | 108 589,95 Kč |
| 25 000 | 6,15080 Kč | 153 770,00 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


