Toggle Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Through Hole
B23AP
B23AP
IP Rated Switches | Datasheet Preview

B23AP

DigiKey Part Number
360-1016-ND
Manufacturer
Manufacturer Product Number
B23AP
Description
SWITCH TOGGLE DPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B23AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
10.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Bushing Thread
Unthreaded
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
28 V
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T203SH9CQEC&K1 006T203SH9CQE-ND450,69000 KčSimilar
In-Stock: 434
Factory Stock: 496
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,42000 Kč161,42 Kč
10139,29400 Kč1 392,94 Kč
25131,36480 Kč3 284,12 Kč
50125,64600 Kč6 282,30 Kč
100120,16940 Kč12 016,94 Kč
250113,28372 Kč28 320,93 Kč
500108,32722 Kč54 163,61 Kč
1 000103,57842 Kč103 578,42 Kč
Manufacturers Standard Package
Unit Price without VAT:161,42000 Kč
Unit Price with VAT:195,31820 Kč