Direct
Similar
Direct
Similar
Similar
Similar
Similar
Similar

MC74HC245ADT | |
|---|---|
DigiKey Part Number | MC74HC245ADT-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC245ADT |
Description | IC TXRX 2V/6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC245ADT Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC245ADTG | onsemi | 55 | MC74HC245ADTGOS-ND | 16,38000 Kč | Direct |
| MM74HC245AMTCX | onsemi | 0 | MM74HC245AMTCXCT-ND | 13,65000 Kč | Similar |
| SN74HC245PW | Rochester Electronics, LLC | 2 278 | 2156-SN74HC245PW-ND | 23,31000 Kč | Direct |
| 74HC245PW,118 | Nexperia USA Inc. | 0 | 1727-4296-1-ND | 7,35000 Kč | Similar |
| 74HC245PW-Q100J | Nexperia USA Inc. | 1 873 | 1727-74HC245PW-Q100JCT-ND | 8,61000 Kč | Similar |






