Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC245AMTCX

DigiKey Part Number
MM74HC245AMTCXTR-ND - Tape & Reel (TR)
MM74HC245AMTCXCT-ND - Cut Tape (CT)
MM74HC245AMTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HC245AMTCX
Description
IC TXRX NON-INVERT 6V 20-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC245AMTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,74300 Kč97,43 Kč
258,73520 Kč218,38 Kč
1007,62860 Kč762,86 Kč
2507,10320 Kč1 775,80 Kč
5006,78572 Kč3 392,86 Kč
1 0006,65994 Kč6 659,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,24884 Kč15 622,10 Kč
5 0006,08274 Kč30 413,70 Kč
7 5005,99949 Kč44 996,17 Kč
12 5005,90731 Kč73 841,38 Kč
17 5005,85341 Kč102 434,68 Kč
25 0005,80161 Kč145 040,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč