
MC74HC245ADTG | |
|---|---|
DigiKey Part Number | MC74HC245ADTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC245ADTG |
Description | IC TXRX NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC245ADTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 75 | 9,46027 Kč | 709,52 Kč |
| 150 | 8,93673 Kč | 1 340,51 Kč |
| 300 | 8,50630 Kč | 2 551,89 Kč |
| 525 | 8,21522 Kč | 4 312,99 Kč |
| 1 050 | 7,91225 Kč | 8 307,86 Kč |
| 2 550 | 7,60136 Kč | 19 383,47 Kč |
| 5 025 | 7,41085 Kč | 37 239,52 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

