
CY7C2670KV18-550BZXI | |
|---|---|
DigiKey Part Number | 2156-CY7C2670KV18-550BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C2670KV18-550BZXI |
Description | IC SRAM 144MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, DDR II+ Memory IC 144Mbit Parallel 550 MHz 165-FBGA (15x17) |
Datasheet | Datasheet |
Category | Memory Organization 4M x 36 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 550 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, DDR II+ | Supplier Device Package 165-FBGA (15x17) |
Memory Size |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 597,77000 Kč | 9 597,77 Kč |
| Unit Price without VAT: | 9 597,77000 Kč |
|---|---|
| Unit Price with VAT: | 11 613,30170 Kč |






