
R-667078 | |
|---|---|
DigiKey Part Number | 2508-R-667078TR-ND - Tape & Reel (TR) 2508-R-667078CT-ND - Cut Tape (CT) 2508-R-667078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667078 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Actuator Height off PCB, Vertical 2.00mm |
Series | Actuator Orientation Top Actuated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Outline 3.30mm x 2.90mm |
Circuit SPST-NO | Illumination Non-Illuminated |
Switch Function Off-Mom | Operating Force 163gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 100,000 Cycles |
Actuator Type Round Button | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,63200 Kč | 66,32 Kč |
| 25 | 6,19000 Kč | 154,75 Kč |
| 100 | 5,54130 Kč | 554,13 Kč |
| 250 | 5,13464 Kč | 1 283,66 Kč |
| 500 | 4,84556 Kč | 2 422,78 Kč |
| 1 000 | 4,57591 Kč | 4 575,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,10212 Kč | 16 408,48 Kč |
| 8 000 | 3,89907 Kč | 31 192,56 Kč |
| 12 000 | 3,79063 Kč | 45 487,56 Kč |
| 20 000 | 3,66455 Kč | 73 291,00 Kč |
| 28 000 | 3,58770 Kč | 100 455,60 Kč |
| 40 000 | 3,51142 Kč | 140 456,80 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |



