
CD4543BPW | |
|---|---|
DigiKey Part Number | CD4543BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4543BPW |
Description | IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP |
Customer Reference | |
Detailed Description | LCD Driver 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4543BPW Models |
Category | Current - Supply 40 nA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Configuration 7 Segment | Supplier Device Package 16-TSSOP |
Interface BCD | Base Product Number |
Digits or Characters 1 Digit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4056BPW | Texas Instruments | 1 900 | CD4056BPW-ND | 22,52000 Kč | Parametric Equivalent |
| CD4543BPWR | Texas Instruments | 981 | 296-17106-1-ND | 15,85000 Kč | Parametric Equivalent |
| CD4055BPW | Rochester Electronics, LLC | 5 485 | 2156-CD4055BPW-ND | 19,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 18,29000 Kč | 182,90 Kč |
| 90 | 14,74944 Kč | 1 327,45 Kč |
| 180 | 14,01256 Kč | 2 522,26 Kč |
| 270 | 13,64415 Kč | 3 683,92 Kč |
| 540 | 13,10343 Kč | 7 075,85 Kč |
| 1 080 | 12,65794 Kč | 13 670,58 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |





