
CD4543BPWR | |
|---|---|
DigiKey Part Number | 296-17106-2-ND - Tape & Reel (TR) 296-17106-1-ND - Cut Tape (CT) 296-17106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4543BPWR |
Description | IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4543BPWR Models |
Category | Current - Supply 40 nA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LCD | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Configuration 7 Segment | Supplier Device Package 16-TSSOP |
Interface BCD | Base Product Number |
Digits or Characters 1 Digit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4056BPW | Texas Instruments | 1 900 | CD4056BPW-ND | 22,52000 Kč | Parametric Equivalent |
| CD4543BPWR | Texas Instruments | 981 | 296-17106-1-ND | 15,85000 Kč | Parametric Equivalent |
| CD4055BPW | Rochester Electronics, LLC | 5 485 | 2156-CD4055BPW-ND | 19,81000 Kč | Parametric Equivalent |
| CD4543BPW | Rochester Electronics, LLC | 3 248 | 2156-CD4543BPW-ND | 25,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 11,30400 Kč | 113,04 Kč |
| 25 | 10,15240 Kč | 253,81 Kč |
| 100 | 8,89900 Kč | 889,90 Kč |
| 250 | 8,30048 Kč | 2 075,12 Kč |
| 500 | 7,93886 Kč | 3 969,43 Kč |
| 1 000 | 7,84959 Kč | 7 849,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,39682 Kč | 14 793,64 Kč |
| 4 000 | 7,19531 Kč | 28 781,24 Kč |
| 6 000 | 7,09445 Kč | 42 566,70 Kč |
| 10 000 | 6,98265 Kč | 69 826,50 Kč |
| 14 000 | 6,91734 Kč | 96 842,76 Kč |
| 20 000 | 6,85449 Kč | 137 089,80 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |

