
CD4510BPWR | |
|---|---|
DigiKey Part Number | 296-14153-2-ND - Tape & Reel (TR) 296-14153-1-ND - Cut Tape (CT) 296-14153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4510BPWR |
Description | IC BCD COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4510BPWR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 11 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type BCD Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 9,44800 Kč | 94,48 Kč |
| 25 | 8,46720 Kč | 211,68 Kč |
| 100 | 7,39540 Kč | 739,54 Kč |
| 250 | 6,88316 Kč | 1 720,79 Kč |
| 500 | 6,57490 Kč | 3 287,45 Kč |
| 1 000 | 6,44560 Kč | 6 445,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,11171 Kč | 12 223,42 Kč |
| 4 000 | 5,93954 Kč | 23 758,16 Kč |
| 6 000 | 5,85337 Kč | 35 120,22 Kč |
| 10 000 | 5,75787 Kč | 57 578,70 Kč |
| 14 000 | 5,70204 Kč | 79 828,56 Kč |
| 20 000 | 5,64833 Kč | 112 966,60 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |

