MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT24C32WI-G | |
|---|---|
DigiKey Part Number | CAT24C32WI-GOS-ND |
Manufacturer | |
Manufacturer Product Number | CAT24C32WI-G |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C32WI-G Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 400 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24C32WI-GT3 | onsemi | 14 893 | CAT24C32WI-GT3CT-ND | 9,45000 Kč | MFR Recommended |
| 24AA32A-I/SN | Microchip Technology | 0 | 24AA32A-I/SN-ND | 10,29000 Kč | Similar |
| 24AA32AF-I/SN | Microchip Technology | 210 | 24AA32AF-I/SN-ND | 9,66000 Kč | Similar |
| 24AA32AFT-I/SN | Microchip Technology | 3 275 | 150-24AA32AFT-I/SNCT-ND | 10,50000 Kč | Similar |
| 24LC32A-E/SN | Microchip Technology | 374 | 24LC32A-E/SN-ND | 11,34000 Kč | Similar |





