24LC32AFT-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 883
Unit Price: 11,34000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 879
Unit Price: 42,84000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1
Unit Price: 18,06000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 487
Unit Price: 23,94000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 18,27000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 25 048
Unit Price: 17,85000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 16 925
Unit Price: 7,56000 Kč
Datasheet
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC32AFT-E/SN

DigiKey Part Number
24LC32AFT-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC32AFT-E/SN
Description
IC EEPROM 32KBIT I2C 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LC32AFT-E/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30010,87696 Kč35 893,97 Kč
Manufacturers Standard Package
Unit Price without VAT:10,87696 Kč
Unit Price with VAT:13,16112 Kč