
BR24L32FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24L32FJ-WE2TR-ND - Tape & Reel (TR) BR24L32FJ-WE2CT-ND - Cut Tape (CT) BR24L32FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L32FJ-WE2 |
Description | IC EEPROM 32KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24L32FJ-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| 25 | 21,84640 Kč | 546,16 Kč |
| 50 | 21,37180 Kč | 1 068,59 Kč |
| 100 | 20,89300 Kč | 2 089,30 Kč |
| 250 | 20,26056 Kč | 5 065,14 Kč |
| 500 | 19,78222 Kč | 9 891,11 Kč |
| 1 000 | 19,30514 Kč | 19 305,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,68007 Kč | 46 700,18 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

