Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24S32FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24S32FJ-WE2TR-ND - Tape & Reel (TR) BR24S32FJ-WE2CT-ND - Cut Tape (CT) BR24S32FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24S32FJ-WE2 |
Description | IC EEPROM 32KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,27604 Kč | 35 690,10 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |





