EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C32WI-GT3

DigiKey Part Number
CAT24C32WI-GT3TR-ND - Tape & Reel (TR)
CAT24C32WI-GT3CT-ND - Cut Tape (CT)
CAT24C32WI-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C32WI-GT3
Description
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C32WI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,81900 Kč88,19 Kč
258,59240 Kč214,81 Kč
508,41600 Kč420,80 Kč
1008,23960 Kč823,96 Kč
2508,00024 Kč2 000,06 Kč
5007,81798 Kč3 908,99 Kč
1 0007,63571 Kč7 635,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,87804 Kč17 634,12 Kč
6 0005,73385 Kč34 403,10 Kč
9 0005,65019 Kč50 851,71 Kč
15 0005,54567 Kč83 185,05 Kč
21 0005,47745 Kč115 026,45 Kč
30 0005,40571 Kč162 171,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč