74HC123PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 189
Unit Price: 0,83000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 837
Unit Price: 0,54000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,37333 Kč
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC123PW,112

DigiKey Part Number
1727-4008-ND
Manufacturer
Manufacturer Product Number
74HC123PW,112
Description
IC MMV 2-CIR 65-NS 16-TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 65 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
65 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18 788 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

18 788In Stock
Ships from Rochester Electronics, LLC