
CD74HC123PW | |
|---|---|
DigiKey Part Number | 296-25971-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC123PW |
Description | IC MMV 2-CIR 25-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC123PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 14,73500 Kč | 147,35 Kč |
| 90 | 11,80900 Kč | 1 062,81 Kč |
| 180 | 11,20094 Kč | 2 016,17 Kč |
| 270 | 10,89611 Kč | 2 941,95 Kč |
| 540 | 10,44937 Kč | 5 642,66 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |

